JM38510/11607BCC vs HI1-0307-5 feature comparison

JM38510/11607BCC Temic Semiconductors

Buy Now Datasheet

HI1-0307-5 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS INTERSIL CORP
Reach Compliance Code unknown not_compliant
Analog IC - Other Type DPST SPDT
JESD-30 Code R-CDIP-T14 R-GDIP-T14
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 2 1
Number of Functions 2 2
Number of Terminals 14 14
Off-state Isolation-Nom 62 dB 60 dB
On-state Resistance-Max (Ron) 50 Ω 50 Ω
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.1 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 150 ns 150 ns
Switch-on Time-Max 250 ns 250 ns
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 3
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e0
Output SEPARATE OUTPUT
Package Equivalence Code DIP14,.3
Seated Height-Max 5.08 mm
Switching BREAK-BEFORE-MAKE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare HI1-0307-5 with alternatives