JM38510/11501SXA vs M38510/11503BXA feature comparison

JM38510/11501SXA Texas Instruments

Buy Now Datasheet

M38510/11503BXA Unitrode Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP UNITRODE CORP
Part Package Code TO-39
Package Description , ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code BCY BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4%
Base Number Matches 2 4
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Technology BIPOLAR

Compare JM38510/11501SXA with alternatives

Compare M38510/11503BXA with alternatives