JM38510/11405BGA
vs
LF156H/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
TO-99
Package Description
METAL CAN, TO-99, 8 PIN
,
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0035 µA
Input Offset Voltage-Max
2500 µV
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-22 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Code
TO-99
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
22 V
Surface Mount
NO
Technology
JFET
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
3
6
Rohs Code
No
Compare JM38510/11405BGA with alternatives
Compare LF156H/883B with alternatives