JM38510/11402 vs LF156HB feature comparison

JM38510/11402 Texas Instruments

Buy Now Datasheet

LF156HB AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code BCY BCY
Package Description , ,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0035 µA 0.0001 µA
Common-mode Reject Ratio-Nom 85 dB 100 dB
Input Offset Voltage-Max 5000 µV 7000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -20 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510
Slew Rate-Nom 7.5 V/us 12 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 20 V 20 V
Surface Mount NO NO
Technology BIFET BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 5000 5000
Base Number Matches 1 1
Supply Current-Max 7 mA

Compare JM38510/11402 with alternatives

Compare LF156HB with alternatives