JM38510/11301SEA
vs
M38510/11301BEB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
PRECISION MONOLITHICS INC
Package Description
,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
Number of Bits
8
8
Number of Terminals
16
16
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Input Bit Code
BINARY
Input Format
PARALLEL, 8 BITS
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
DIP
Screening Level
MIL-M-38510 Class B
Supply Voltage-Nom
15 V
Temperature Grade
MILITARY
Compare JM38510/11301SEA with alternatives
Compare M38510/11301BEB with alternatives