JM38510/11301SEA
vs
DAC-08CP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Number of Bits
8
8
Number of Terminals
16
16
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
4
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
16
Input Bit Code
OFFSET BINARY
Input Format
PARALLEL, 8 BITS
JESD-609 Code
e0
Length
21.755 mm
Linearity Error-Max (EL)
0.39%
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Code
DIP
Package Equivalence Code
DIP16,.3
Seated Height-Max
5.08 mm
Settling Time-Nom (tstl)
0.1 µs
Supply Voltage-Nom
15 V
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare JM38510/11301SEA with alternatives
Compare DAC-08CP with alternatives