JM38510/11201SCA
vs
5962R9673801VCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.0001 µA
0.001 µA
Input Offset Voltage-Max
7000 µV
4000 µV
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1300 ns
1300 ns
Screening Level
MIL-M-38510
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
3
3
Part Package Code
DIP
Pin Count
14
Bias Current-Max (IIB) @25C
0.11 µA
JESD-609 Code
e0
Length
19.43 mm
Supply Current-Max
2 mA
Terminal Finish
TIN LEAD
Total Dose
100k Rad(Si) V
Compare 5962R9673801VCA with alternatives