JM38510/11108BEA
vs
M38510/11108BEA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
HARRIS SEMICONDUCTOR
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
FAULT PROTECTED
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-XDIP-T16
R-CDIP-T16
Length
20.32 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
2
Number of Functions
2
2
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
On-state Resistance-Max (Ron)
75 Ω
150 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
MIL-PRF-38535 Class B
Seated Height-Max
4.44 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
130 ns
130 ns
Switch-on Time-Max
250 ns
250 ns
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
3
2
Compare JM38510/11108BEA with alternatives
Compare M38510/11108BEA with alternatives