JM38510/11105BCC
vs
JM38510/11105BCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
HARRIS SEMICONDUCTOR
Package Description
SIDE BRAZED, DIP-14
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
FAULT PROTECTED
FAULT PROTECTED
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-CDIP-T14
R-CDIP-T14
Length
18.54 mm
18.54 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
14
14
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance-Max (Ron)
30 Ω
30 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510
MIL-M-38510
Seated Height-Max
4.44 mm
4.44 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
130 ns
130 ns
Switch-on Time-Max
150 ns
150 ns
Technology
JFET
JFET
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
14
Compare JM38510/11105BCC with alternatives
Compare JM38510/11105BCA with alternatives