JM38510/10304BGA
vs
UPC271G
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NEC ELECTRONICS CORP
Part Package Code
BCY
SOIC
Package Description
METAL CAN, TO-99, 8 PIN
LSOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.0001 µA
0.25 µA
Input Offset Voltage-Max
3000 µV
7500 µV
JESD-30 Code
O-MBCY-W8
R-PDSO-G8
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-30 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
-20 °C
Output Type
OPEN-COLLECTOR
TOTEM POLE
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-5
LSOP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
200 ns
Screening Level
MIL-M-38510 Class B
Supply Voltage Limit-Max
30 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Base Number Matches
1
1
Length
5 mm
Seated Height-Max
1.5 mm
Terminal Pitch
1.25 mm
Width
4.4 mm
Compare JM38510/10304BGA with alternatives
Compare UPC271G with alternatives