JM38510/10104BPB
vs
LM308AD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
MOTOROLA INC
Package Description
DIP,
SOP,
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.003 µA
0.01 µA
Common-mode Reject Ratio-Min
96 dB
96 dB
Input Offset Voltage-Max
1000 µV
730 µV
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
Micropower
YES
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
Seated Height-Max
5.08 mm
1.75 mm
Slew Rate-Min
0.05 V/us
Supply Current-Max
0.6 mA
0.8 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
7
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.33.00.01
Common-mode Reject Ratio-Nom
110 dB
JESD-609 Code
e0
Length
4.9 mm
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Supply Voltage Limit-Max
18 V
Terminal Finish
Tin/Lead (Sn/Pb)
Unity Gain BW-Nom
1000
Voltage Gain-Min
60000
Compare JM38510/10104BPB with alternatives
Compare LM308AD with alternatives