JM38510/10104BPA vs LM208AN feature comparison

JM38510/10104BPA Texas Instruments

Buy Now Datasheet

LM208AN Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 ,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA 0.003 µA
Bias Current-Max (IIB) @25C 0.002 µA
Common-mode Reject Ratio-Nom 96 dB 110 dB
Frequency Compensation NO
Input Offset Voltage-Max 1000 µV 1000 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 10.16 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V -20 V
Neg Supply Voltage-Nom (Vsup) -20 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Seated Height-Max 5.08 mm
Slew Rate-Min 0.05 V/us
Supply Voltage Limit-Max 22 V 20 V
Supply Voltage-Nom (Vsup) 20 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 20000
Width 7.62 mm
Base Number Matches 1 2

Compare JM38510/10104BPA with alternatives

Compare LM208AN with alternatives