JM38510/10104BGA
vs
LM108AT/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.003 µA
Common-mode Reject Ratio-Min
96 dB
Input Offset Voltage-Max
1000 µV
JESD-30 Code
O-MBCY-W8
Micropower
YES
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
0.05 V/us
Supply Current-Max
0.6 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
WIRE
Terminal Position
BOTTOM
Base Number Matches
1
1
Package Description
,
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compare JM38510/10104BGA with alternatives
Compare LM108AT/883B with alternatives