JM38510/07101BCB
vs
M38510/07102BFX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIGNETICS CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DFP
Package Description
DIP,
DFP,
Pin Count
14
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12
Average Weight (mg)
1630.6
CO2e (mg)
19567.201
Category CO2 Kg
12
12
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Family
S
S
JESD-30 Code
R-GDIP-T14
R-XDFP-F16
Load Capacitance (CL)
15 pF
Logic IC Type
D FLIP-FLOP
J-K FLIP-FLOP
Number of Bits
1
2
Number of Functions
2
2
Number of Terminals
14
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DIP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Power Supply Current-Max (ICC)
38 mA
Propagation Delay (tpd)
9 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
fmax-Min
75 MHz
60 MHz
Base Number Matches
5
3
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Length
10.16 mm
Package Equivalence Code
FL16,.3
Screening Level
MIL-M-38510 Class B
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Pitch
1.27 mm
Width
6.73 mm
Compare JM38510/07101BCB with alternatives
Compare M38510/07102BFX with alternatives