JM38510/05503BEA vs CD4049UBDMSR feature comparison

JM38510/05503BEA National Semiconductor Corporation

Buy Now

CD4049UBDMSR Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Package Description DIP-16 DIP,
Reach Compliance Code unknown compliant
Additional Feature CMOS-TTL LEVEL TRANSLATOR RADIATION HARDENED; WITH EXTENDED INPUT VOLTAGE; IOL = 2.4MA @ VOL = 0.4V; IOH = 1.55MA @ VOH = 2.5V
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDIP-T16 R-CDIP-T16
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SBDIP
Pin Count 16
Manufacturer Package Code D16.3
HTS Code 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
JESD-609 Code e4
Propagation Delay (tpd) 162 ns
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish Gold (Au)
Terminal Pitch 2.54 mm
Total Dose 100k Rad(Si) V
Width 7.62 mm

Compare JM38510/05503BEA with alternatives

Compare CD4049UBDMSR with alternatives