JM38510/01501BEC vs N7475N feature comparison

JM38510/01501BEC NXP Semiconductors

Buy Now Datasheet

N7475N Signetics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Load Capacitance (CL) 15 pF
Logic IC Type D LATCH D LATCH
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 46 mA 53 mA
Propagation Delay (tpd) 15 ns 40 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type HIGH LEVEL HIGH LEVEL
Base Number Matches 3 4
Rohs Code No
JESD-609 Code e0
Length 19.09 mm
Max I(ol) 0.016 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 40 ns
Seated Height-Max 4.06 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare JM38510/01501BEC with alternatives

Compare N7475N with alternatives