JM38510/01405BEC vs M38510/01405BEX feature comparison

JM38510/01405BEC Signetics

Buy Now Datasheet

M38510/01405BEX Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP LANSDALE SEMICONDUCTOR INC
Package Description , ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Load Capacitance (CL) 15 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 48 mA
Propagation Delay (tpd) 27 ns 27 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
kg CO2e/kg 12.6
Average Weight (mg) 1187.4
CO2e (mg) 14961.241
Category CO2 Kg 12.6
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Declaration

Compare JM38510/01405BEC with alternatives

Compare M38510/01405BEX with alternatives