JM38510/01405BEA vs JD9322BEA feature comparison

JM38510/01405BEA Signetics

Buy Now Datasheet

JD9322BEA Teledyne e2v

Buy Now Datasheet
Obsolete Active
SIGNETICS CORP E2V TECHNOLOGIES PLC
DIP-16 ,
unknown compliant
8542.39.00.01 8542.39.00.01
TTL/H/L
R-GDIP-T16
15 pF
MULTIPLEXER
4
2
1
16
125 °C
-55 °C
TRUE
CERAMIC, GLASS-SEALED
DIP
RECTANGULAR
IN-LINE
48 mA
27 ns
Not Qualified
5.5 V
4.5 V
5 V
NO
TTL
MILITARY
THROUGH-HOLE
DUAL
3 1

Compare JM38510/01405BEA with alternatives