JM38510/01403BFB
vs
M38510/01403BFA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
,
|
DFP, FL16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
TTL/H/L
|
TTL/H/L
|
JESD-30 Code |
R-CQFP-F16
|
R-CQFP-F16
|
Load Capacitance (CL) |
30 pF
|
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
2
|
2
|
Number of Inputs |
4
|
4
|
Number of Outputs |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Power Supply Current-Max (ICC) |
52 mA
|
52 mA
|
Propagation Delay (tpd) |
41 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
3
|
3
|
Max I(ol) |
|
0.016 A
|
Package Equivalence Code |
|
FL16,.3
|
Prop. Delay@Nom-Sup |
|
29 ns
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare JM38510/01403BFB with alternatives
Compare M38510/01403BFA with alternatives