JM38510/00804BCA
vs
SN74LS07NE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
TEXAS INSTRUMENTS INC
Package Description
DIP-14
DIP, DIP14,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL/H/L
LS
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Load Capacitance (CL)
15 pF
Logic IC Type
BUFFER
BUFFER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
41 mA
45 mA
Propagation Delay (tpd)
30 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
14
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Length
19.305 mm
Max I(ol)
0.04 A
Package Equivalence Code
DIP14,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
30 ns
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare JM38510/00804BCA with alternatives
Compare SN74LS07NE4 with alternatives