JM38510/00201BDA vs M38510/02201BAA feature comparison

JM38510/00201BDA Philips Semiconductors

Buy Now Datasheet

M38510/02201BAA Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP LANSDALE SEMICONDUCTOR INC
Package Description , DFP, FL14,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH MASTER SLAVE OPERATION
Family TTL/H/L TTL/H/L
JESD-30 Code R-CDFP-F14 R-GDFP-F14
Load Capacitance (CL) 15 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 20 mA 25 mA
Propagation Delay (tpd) 40 ns 37 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 15 MHz 20 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DFP
Pin Count 14
JESD-609 Code e0
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.02 A
Package Equivalence Code FL14,.3
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare JM38510/00201BDA with alternatives

Compare M38510/02201BAA with alternatives