JM38510/00104BCB
vs
DM7400N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
,
0.300 INCH, PLASTIC, MS-001, DIP-14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
22 mA
22 mA
Propagation Delay (tpd)
15 ns
22 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DIP
Pin Count
14
JESD-609 Code
e0
Length
19.18 mm
Max I(ol)
0.016 A
Package Equivalence Code
DIP14,.3
Prop. Delay@Nom-Sup
22 ns
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare JM38510/00104BCB with alternatives
Compare DM7400N with alternatives