JM1AN-P-DC12V-F vs SFK-112DMP feature comparison

JM1AN-P-DC12V-F Panasonic Electronic Components

Buy Now Datasheet

SFK-112DMP Sanyou Relays

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP SANYOU ELECTRICAL APPLIANCES 2011 INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Body Breadth 16 mm
Body Height 26 mm 23.3 mm
Body Length or Diameter 30.4 mm
Coil Current(DC)-Max 0.075 A 0.075 A
Coil Operate Voltage(DC) 8.4 V 9 V
Coil Power 900 mW 900 mW
Coil Release Voltage(DC) 1.2 V 0.6 V
Coil Resistance 160 Ω 160 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 5000VA@250VAC
Contact (AC) Max Rating R Load 20A@250VAC 20A@250VAC
Contact Current(AC)-Max 20 A 20 A
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact/Output Supply Type AC AC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Tin Oxide
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Terminals 4
Operate Time 20 ms 20 ms
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -40 °C -30 °C
Packing Method BOX
Physical Dimension 30.4mm x 16mm x 26mm
Reference Standard CSA; UL; VDE CQC; CUL; TUV; UL
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM A
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 10 ms 10 ms
Surface Mount NO NO
Terminal Length 0.004000508001016002 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 2