JL193BGA vs LM193AH/NOPB feature comparison

JL193BGA Texas Instruments

Buy Now Datasheet

LM193AH/NOPB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-99 BCY
Package Description TO-99, CAN8,.2 ,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.0001 µA 0.3 µA
Bias Current-Max (IIB) @25C 0.1 µA
Input Offset Voltage-Max 5000 µV 4000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Length 9.08 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN OPEN-COLLECTOR
Package Body Material METAL METAL
Package Code TO-99
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 7000 ns 1300 ns
Screening Level MIL-STD-883
Seated Height-Max 5.72 mm
Supply Current-Max 1 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Pitch 2.54 mm
Terminal Position BOTTOM BOTTOM
Width 9.08 mm
Base Number Matches 2 3
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare JL193BGA with alternatives

Compare LM193AH/NOPB with alternatives