JL120-12BYA vs IP1R17K-05-883BR1 feature comparison

JL120-12BYA Texas Instruments

Buy Now Datasheet

IP1R17K-05-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMELAB LTD
Package Description , TO-204/-3 TO-3,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 3 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 35 V
Input Voltage-Min 15 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Line Regulation-Max 0.36%
Load Regulation-Max 0.36%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1 A 3 A
Output Voltage1-Max 12.6 V 5.2 V
Output Voltage1-Min 11.4 V 4.8 V
Output Voltage1-Nom 12 V 5 V
Package Body Material METAL METAL
Package Code BFM TO-3
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 5% 4%
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-204AA
Pin Count 2

Compare JL120-12BYA with alternatives

Compare IP1R17K-05-883BR1 with alternatives