JL119BIA vs 8601402IX feature comparison

JL119BIA National Semiconductor Corporation

Buy Now Datasheet

8601402IX Minco Technology Labs LLC

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROSS MINCO LLC
Part Package Code BCY BCY
Package Description , ,
Pin Count 10 10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 1 µA
Input Offset Voltage-Max 7000 µV 1000 µV
JESD-30 Code O-MBCY-W10 O-MBCY-X10
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80000 ns
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form WIRE UNSPECIFIED
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 3
Package Equivalence Code CAN10,.23

Compare JL119BIA with alternatives

Compare 8601402IX with alternatives