JJS-50
vs
JJS-50
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EATON CORP
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Eaton
|
Eaton
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Height |
39.7 mm
|
39.62 mm
|
Body Length or Diameter |
20.6 mm
|
20.57 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
50 A
|
50 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Reference Standard |
CE; CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
2
|
Packing Method |
|
BOX
|
|
|
|