JJN-1 vs JJN-1 feature comparison

JJN-1 Eaton Corporation

Buy Now Datasheet

JJN-1 Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 160 VDC: 20000 A RATED BREAKING CAPACITY AT 160 VDC: 20000 A
Blow Characteristic VERY FAST VERY FAST
Body Height 22.2 mm 22.2 mm
Body Length or Diameter 10.3 mm 10.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 200000 A 200000 A
Rated Current 1 A 1 A
Rated Voltage(AC) 300 V 300 V
Rated Voltage(DC) 160 V 160 V
Reference Standard CE; CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 10 10
Pbfree Code No