JITO2-DC3AE4.0000MHZ vs JITO2-DC3AM4.0000MHZ feature comparison

JITO2-DC3AE4.0000MHZ Fox Electronics

Buy Now Datasheet

JITO2-DC3AM4.0000MHZ Fox Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FOX ELECTRONICS FOX ELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 528.32mm x 335.28mm x 129.03mm 528.32mm x 335.28mm x 129.03mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare JITO2-DC3AE4.0000MHZ with alternatives

Compare JITO2-DC3AM4.0000MHZ with alternatives