JITO-2-PC5AE-FREQ1
vs
FXO-61FL-FREQ-OUT23
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FOX ELECTRONICS
|
KYOCERA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Fall Time-Max |
5 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
100 MHz
|
50 MHz
|
Operating Frequency-Min |
0.34 MHz
|
1.8 MHz
|
Operating Frequency-Nom |
12 MHz
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Oscillator Type |
HCMOS
|
CMOS/TTL
|
Output Load |
25 pF
|
5 TTL, 20 pF
|
Physical Dimension |
12.8mm x 8.65mm x 4.7mm
|
5mm x 3.2mm x 1.2mm
|
Rise Time-Max |
5 ns
|
6 ns
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
60/40 %
|
Base Number Matches |
1
|
2
|
|
|
|
Compare JITO-2-PC5AE-FREQ1 with alternatives
Compare FXO-61FL-FREQ-OUT23 with alternatives