JITO-2-DP5DE-FREQ
vs
FXO-31FL-12.000MHZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FOX ELECTRONICS
|
AMERICAN KSS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
25%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Max |
250 MHz
|
|
Operating Frequency-Min |
0.34 MHz
|
|
Operating Frequency-Nom |
10 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Oscillator Type |
PECL
|
|
Physical Dimension |
7.5mm x 5.0mm x 1.5mm
|
|
Rise Time-Max |
2 ns
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
60/40 %
|
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare JITO-2-DP5DE-FREQ with alternatives