JI721-10050 vs AI821-10A60 feature comparison

JI721-10050 Amphenol Corporation

Buy Now Datasheet

AI821-10A60 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.976 inch 0.976 inch
Body Depth 1.728 inch 1.728 inch
Body Length 0.728 inch 0.728 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN/LEAD TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 10 mΩ 10 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Dielectric Withstanding Voltage 1050VAC V 1050VAC V
Durability 250 Cycles 250 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 11 11
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.4986 mm 1.4986 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 55 55
Base Number Matches 1 1
Terminal Length 0.079 inch

Compare JI721-10050 with alternatives

Compare AI821-10A60 with alternatives