JFW075H31 vs JFW075C1 feature comparison

JFW075H31 Lineage Power

Buy Now Datasheet

JFW075C1 GE Power Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAGE POWER LLC GE POWER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
JESD-30 Code R-XXMA-P18 R-XXMA-P18
Number of Terminals 18 18
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 2 3
Part Package Code MODULE
Pin Count 18
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
Load Regulation-Max 0.4%
Number of Functions 1
Number of Outputs 1
Output Voltage-Max 30.5 V
Output Voltage-Min 6 V
Output Voltage-Nom 15 V
Package Code XMA
Technology HYBRID
Total Power Output-Max 75 W
Trim/Adjustable Output YES

Compare JFW075H31 with alternatives

Compare JFW075C1 with alternatives