JFW075C
vs
JFW075G1
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
GE POWER ELECTRONICS INC
|
GE POWER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XXMA-P18
|
R-XDMA-P18
|
Load Regulation-Max |
0.4%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
18
|
18
|
Output Voltage-Max |
30.5 V
|
2.75 V
|
Output Voltage-Min |
6 V
|
1.5 V
|
Output Voltage-Nom |
15 V
|
2.5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Total Power Output-Max |
75 W
|
37.5 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
3
|
1
|
Length |
|
61 mm
|
Seated Height-Max |
|
13.2 mm
|
Terminal Pitch |
|
5.08 mm
|
Width |
|
57.9 mm
|
|
|
|
Compare JFW075C with alternatives
Compare JFW075G1 with alternatives