JFD-VCJ1616M
vs
NMQM10GFSNL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SPRAGUE-GOODMAN ELECTRONICS INC
|
KNOWLES PRECISION DEVICES
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.30.00.90
|
|
Capacitance-Max |
5 pF
|
9.5 pF
|
Capacitance-Min |
0.5 pF
|
0.6 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
QUARTZ
|
QUARTZ
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Multi-turn |
1
|
|
Rated (DC) Voltage (URdc) |
2500 V
|
1250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
SPECIAL
|
Base Number Matches |
1
|
1
|
Diameter |
|
4.064 mm
|
Manufacturer Series |
|
NMQM
|
|
|
|
Compare JFD-VCJ1616M with alternatives
Compare NMQM10GFSNL with alternatives