JF15RP2CC
vs
1977120-3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.40
|
|
Actuator Color |
RED
|
WHITE
|
Actuator Material |
POLYAMIDE
|
NYLON
|
Actuator Travel |
0.4 mm
|
0.3556 mm
|
Actuator Type |
ROUND TYPE
|
PUSHBUTTON
|
Additional Feature |
RECT. HSNG.&RD. ACTU., RED LED
|
|
Body Breadth |
17.7 mm
|
5.9944 mm
|
Body Height |
5.7 mm
|
3.6068 mm
|
Body Length or Diameter |
22.8 mm
|
5.9944 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
Center Contact Plating |
SILVER
|
SILVER
|
Circuit Configuration |
1X1
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@24VDC
|
0.05A@24VDC
|
Contact Function |
OFF-(ON)
|
OFF-(ON)
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
250VAC V
|
500VAC V
|
Electrical Life |
500000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
BRASS
|
COPPER ALLOY
|
End Contact Plating |
SILVER
|
SILVER OVER NICKEL
|
Illumination |
RED LED
|
|
Insulation Resistance |
500000000 Ω
|
100000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
NYLON
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
|
Operating Force-Max |
3 N
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-35 °C
|
PCB Hole Count |
6
|
4
|
Sealing |
ENVIRONMENTALLY SEALED
|
|
Solderability |
HAND/WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
SILVER
|
|
Terminal Length |
0.142 inch
|
0.138 inch
|
Terminal Material |
BRASS
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
SOLVENT
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Length |
|
0.028 inch
|
Body Color |
|
BLACK
|
|
|
|
Compare JF15RP2CC with alternatives
Compare 1977120-3 with alternatives