JD54LS240BRA vs M38510/32401BRB feature comparison

JD54LS240BRA Teledyne e2v

Buy Now Datasheet

M38510/32401BRB Signetics

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC SIGNETICS CORP
Package Description , DIP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 1 3
ECCN Code 3A001.A.2.C
Family LS
JESD-30 Code R-GDIP-T20
Logic IC Type BUS DRIVER
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 23 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare JD54LS240BRA with alternatives

Compare M38510/32401BRB with alternatives