JD54LS158BFA
vs
M38510/30904BFA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E2V TECHNOLOGIES PLC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
,
|
DFP, FL16,.3
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DFP
|
Pin Count |
|
16
|
Family |
|
LS
|
JESD-30 Code |
|
R-GDFP-F16
|
JESD-609 Code |
|
e0
|
Logic IC Type |
|
MULTIPLEXER
|
Max I(ol) |
|
0.004 A
|
Number of Functions |
|
4
|
Number of Inputs |
|
2
|
Number of Outputs |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Polarity |
|
INVERTED
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DFP
|
Package Equivalence Code |
|
FL16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Power Supply Current-Max (ICC) |
|
8 mA
|
Prop. Delay@Nom-Sup |
|
26 ns
|
Propagation Delay (tpd) |
|
44 ns
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-PRF-38535 Class B
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare JD54LS158BFA with alternatives
Compare M38510/30904BFA with alternatives