JD54LS151B2A
vs
M38510/30901BEX
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E2V TECHNOLOGIES PLC
|
LANSDALE SEMICONDUCTOR INC
|
Package Description |
,
|
DIP,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Family |
|
LS
|
JESD-30 Code |
|
R-GDIP-T16
|
Logic IC Type |
|
MULTIPLEXER
|
Number of Functions |
|
1
|
Number of Inputs |
|
8
|
Number of Outputs |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Polarity |
|
COMPLEMENTARY
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Propagation Delay (tpd) |
|
56 ns
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
|
|
|
Compare JD54LS151B2A with alternatives
Compare M38510/30901BEX with alternatives