JD54LS139BFA vs 5962-3830702BFX feature comparison

JD54LS139BFA Teledyne e2v

Buy Now Datasheet

5962-3830702BFX Texas Instruments

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC NATIONAL SEMICONDUCTOR CORP
Package Description , DFP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDFP-F16 R-GDFP-F16
Length 9.6645 mm
Load Capacitance (CL) 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.004 A
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.25 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 11 mA
Prop. Delay@Nom-Sup 40 ns
Propagation Delay (tpd) 40 ns 56 ns
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 6.604 mm
Base Number Matches 1 1
Qualification Status Not Qualified
Temperature Grade MILITARY

Compare JD54LS139BFA with alternatives

Compare 5962-3830702BFX with alternatives