JCX-50E vs LCX50E feature comparison

JCX-50E Eaton Corporation

Buy Now Datasheet

LCX50E Littelfuse Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Body Height 276.35 mm 276.23 mm
Body Length or Diameter 76.2 mm 76.2 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 50000 A 80000 A
Rated Current 50 A 50 A
Rated Voltage(AC) 2400 V 2750 V
Rated Voltage(DC) 2400 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 2
Blow Characteristic MEDIUM

Compare JCX-50E with alternatives

Compare LCX50E with alternatives