JCB0348S05-M
vs
AM3T-4805SH30-PNZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
XP POWER LTD
AIMTEC INC
Part Package Code
MODULE
Package Description
,
DIP-24/10
Pin Count
24/14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-MDMA-P14
R-PDMA-P10
Length
31.75 mm
31.6 mm
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
14
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.05 V
5.15 V
Output Voltage-Min
4.95 V
4.85 V
Output Voltage-Nom
5 V
5 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
10.66 mm
10.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20.32 mm
20.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Approvals
IEC, EN, UL
Efficiency (Main Output)
82%
Line Regulation-Max
0.5%
Output Current-Max
0.6 A
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.02828 Vrms
Compare JCB0348S05-M with alternatives
Compare AM3T-4805SH30-PNZ with alternatives