JCB0312S24
vs
AM3T-1224S-NZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
XP POWER LTD
AIMTEC INC
Part Package Code
MODULE
Package Description
Module-14
DIP-24/8
Pin Count
24/14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
XP POWER
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
18 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XDMA-P14
R-MDMA-P8
Length
31.75 mm
32 mm
Load Regulation-Max
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
14
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
24.24 V
24.24 V
Output Voltage-Min
23.76 V
23.76 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
METAL
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
10.66 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20.32 mm
20 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare JCB0312S24 with alternatives
Compare AM3T-1224S-NZ with alternatives