JC050A1
vs
BXB75-24S05FLT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GE POWER ELECTRONICS INC
|
ARTESYN TECHNOLOGIES INC
|
Package Description |
,
|
DIP, DIP10,1.9,400/300
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
28 V
|
24 V
|
JESD-30 Code |
R-XDMA-P9
|
R-PDMA-P9
|
Load Regulation-Max |
0.2%
|
0.1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
9
|
Output Voltage-Max |
10.5 V
|
5.5 V
|
Output Voltage-Min |
2 V
|
3 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
50 W
|
75 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
15 A
|
Package Equivalence Code |
|
DIP10,1.9,400/300
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Pitch |
|
7.62 mm
|
|
|
|
Compare JC050A1 with alternatives
Compare BXB75-24S05FLT with alternatives