JBW050F-B
vs
VE-J3Y-IY-F4
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GE POWER ELECTRONICS INC
|
VICOR CORP
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9
|
Pin Count |
9
|
9
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
60 V
|
Input Voltage-Min |
36 V
|
42 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P9
|
R-XDMA-P9
|
Load Regulation-Max |
0.2%
|
0.05%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
9
|
Output Voltage-Max |
6.9 V
|
3.63 V
|
Output Voltage-Min |
1.32 V
|
3.2835 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
33 W
|
33 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Approvals |
|
UL, CSA, TUV
|
Efficiency (Main Output) |
|
80%
|
JESD-609 Code |
|
e3
|
Line Regulation-Max |
|
0.05%
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Protections |
|
THERMAL; CURRENT
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
|
|
|
Compare JBW050F-B with alternatives
Compare VE-J3Y-IY-F4 with alternatives