JB15HBP-3EE
vs
JB15HAP-1B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Material
POLYACETAL
POLYACETAL
Actuator Travel
0.3 mm
0.3 mm
Actuator Type
EXTENDED TYPE
EXTENDED TYPE
Additional Feature
FLAT CAP
SCULPTURED CAP
Body Breadth
10 mm
10 mm
Body Height
7.3914 mm
4.191 mm
Body Length or Diameter
10 mm
10 mm
Center Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Center Contact Plating
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
0.1 ms
0.1 ms
Contact Current(DC)-Max
0.125 A
0.125 A
Contact (DC) Max Rating R Load
0.125A@24VDC
0.125A@24VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Timing
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
1000000 Cycle(s)
1000000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
SILVER
SILVER
Housing Material
GLASS FILLED REINFORCED NYLON
GLASS FILLED REINFORCED NYLON
Illumination
LED
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.65 N
2.65 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
PCB Hole Count
6
4
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
SILVER
Terminal Length
0.122 inch
0.122 inch
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
NKK Switches
Compare JB15HBP-3EE with alternatives
Compare JB15HAP-1B with alternatives