JB15HAP-1C vs JB15HAP-1A feature comparison

JB15HAP-1C NKK Switches

Buy Now Datasheet

JB15HAP-1A NKK Switches

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer NKK Switches NKK Switches
Actuator Material POLYACETAL POLYACETAL
Actuator Travel 0.3 mm 0.3 mm
Actuator Type EXTENDED TYPE EXTENDED TYPE
Additional Feature SCULPTURED CAP SCULPTURED CAP
Body Breadth 10 mm 10 mm
Body Height 4.191 mm 4.191 mm
Body Length or Diameter 10 mm 10 mm
Center Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 0.1 ms 0.1 ms
Contact Current(DC)-Max 0.125 A 0.125 A
Contact (DC) Max Rating R Load 0.125A@24VDC 0.125A@24VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 1000000 Cycle(s) 1000000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating SILVER SILVER
Housing Material GLASS FILLED REINFORCED NYLON GLASS FILLED REINFORCED NYLON
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.65 N 2.65 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 4 4
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Length 0.122 inch 0.122 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare JB15HAP-1C with alternatives

Compare JB15HAP-1A with alternatives