JANTXV4N47
vs
JAN4N47
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
MICROSS MINCO LLC
|
Package Description |
TO-78, 6 PIN
|
SIMILAR TO TO-99, 6 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.B
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Date Of Intro |
1993-01-01
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
50%
|
50%
|
Dark Current-Max |
100 nA
|
100000 nA
|
Forward Current-Max |
0.04 A
|
0.04 A
|
Isolation Voltage-Max |
1000 V
|
1000 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN/LEAD (SN/PB)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
3
|
Current Transfer Ratio-Min |
|
500%
|
Forward Voltage-Max |
|
1.5 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.3 W
|
Response Time-Max |
|
0.00002 s
|
Surface Mount |
|
NO
|
|
|
|
Compare JANTXV4N47 with alternatives
Compare JAN4N47 with alternatives