JANTXV2N7228U
vs
IRFM340PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
INFINEON TECHNOLOGIES AG
Package Description
HERMETIC SEALED, SMD1, 3 PIN
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
750 mJ
650 mJ
Case Connection
DRAIN
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
400 V
Drain Current-Max (ID)
12 A
10 A
Drain-source On Resistance-Max
0.515 Ω
0.7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CBCC-N3
S-MSFM-P3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
48 A
40 A
Qualification Status
Qualified
Reference Standard
MIL-19500/592
Surface Mount
YES
NO
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
4
2
Rohs Code
Yes
JEDEC-95 Code
TO-254AA
Operating Temperature-Max
150 °C
Compare JANTXV2N7228U with alternatives