JANTXV2N7227 vs JV2N7227 feature comparison

JANTXV2N7227 Defense Logistics Agency

Buy Now

JV2N7227 Advanced Power Technology

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ADVANCED POWER TECHNOLOGY INC
Package Description TO-254AA, 3 PIN FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 700 mJ 700 mJ
Case Connection ISOLATED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 14 A 14 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-XSFM-P3 S-MSFM-P3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material UNSPECIFIED METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 56 A 56 A
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/592E MIL-S-19500/592
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Drain-source On Resistance-Max 0.415 Ω

Compare JANTXV2N7227 with alternatives

Compare JV2N7227 with alternatives